Through-hole fixed inductor featuring 10µH inductance with a 20% tolerance, designed for power applications. This unshielded toroidal inductor utilizes a powdered iron core and offers a high current rating of 27.3A, with a saturation current of 29.3A. It exhibits a low DC resistance of 3.2mΩ and operates efficiently at 100kHz. The radial leaded component is suitable for a wide temperature range from -40°C to 75°C.
Eaton CTX10-16-52LP-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 27.3A |
| DC Resistance (DCR) | 3.2mR |
| Diameter | 50.3mm |
| Height | 24mm |
| Height - Seated (Max) | 0.945inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Lead Pitch | 43mm |
| Lead/Base Style | Radial |
| Max DC Current | 29.3A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Saturation Current | 29.3A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX10-16-52LP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.