Surface mount fixed inductor featuring amorphous metal core material. Offers inductance of 10uH with parallel inductance of 10.58uH and series inductance of 42.3uH, both with a 25% tolerance. Rated for 2.84A RMS current, with a maximum DC current of 2.5A. DC resistance is 46mR in parallel and 183mR in series. Operating temperature range is -40°C to 85°C.
Eaton CTX10-1A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current Rating | 2.84A |
| DC Resistance (DCR) | 46mR |
| DC Resistance (DCR) - Parallel | 46mR |
| DC Resistance (DCR) - Series | 183mR |
| DC Resistance-Max | 46mR |
| Depth | 11.43mm |
| Height | 4.19mm |
| Inductance | 10uH |
| Inductance - Parallel | 10.58uH |
| Inductance - Series | 42.3uH |
| Inductance Tolerance | 25% |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.84A |
| Series | OCTA-PAC® PLUS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.032oz |
| Width | 0.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX10-1A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.