The CTX10-2 is a general purpose inductor with a nominal inductance of 10.58uH and a maximum rated current of 2.51A. It has a DC resistance of 0.031 ohms and is designed for common mode choke applications. The inductor is a surface mount device with 4 terminals and is not shielded. It operates within a temperature range of -40 to 85 degrees Celsius.
Eaton CTX10-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | ON CIRCLE |
| Inductance-Nom (L) | 10.58 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | COMMON MODE CHOKE |
| DC Resistance | 0.031 |
| Rated Current-Max | 2.51 |
| Manufacturer Series | CTX |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton CTX10-2 to view detailed technical specifications.
No datasheet is available for this part.