General purpose radial inductor featuring 10µH inductance with a 20% tolerance. This unshielded, iron-core component offers a 4.7A current rating and 4.5A saturation current. With a low DC resistance of 18.3mΩ, it operates within a temperature range of -40°C to 75°C. The through-hole mount design utilizes a 6.3mm lead pitch and a 12.7mm diameter.
Eaton CTX10-2-52-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 4.7A |
| DC Resistance (DCR) | 18.3mR |
| Diameter | 12.7mm |
| Height | 7.8mm |
| Inductance | 10uH |
| Inductance - Parallel | 10uH |
| Lead Free | Lead Free |
| Lead Pitch | 6.3mm |
| Lead/Base Style | Radial |
| Length | 12.7mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 240 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 4.5A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.112oz |
| Width | 0.307inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX10-2-52-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.