The CTX10-2-52M is a general purpose inductor with a nominal inductance of 9.6uH and a DC resistance of 0.0183 ohms. It has a maximum rated current of 4.7A and operates within a temperature range of -40 to 75 degrees Celsius. The inductor is shielded and has a radial terminal placement. It is designed for use as a power inductor.
Eaton CTX10-2-52M technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 9.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0183 |
| Rated Current-Max | 4.7 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTX10-2-52M |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton CTX10-2-52M to view detailed technical specifications.
No datasheet is available for this part.