
Through-hole fixed inductor featuring 10µH inductance with a 20% tolerance, designed for power applications. This unshielded toroidal inductor utilizes a powdered iron core and offers a 4.7A current rating with a low 18.3mΩ DC resistance. Operating across a temperature range of -40°C to 75°C, it has radial pin terminations and a 10.8mm lead pitch.
Eaton CTX10-2-52M-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 4.7A |
| DC Resistance (DCR) | 18.3mR |
| Depth | 11.4mm |
| Diameter | 12.7mm |
| Height | 11.7mm |
| Height - Seated (Max) | 0.461inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Lead Pitch | 10.8mm |
| Lead/Base Style | Pin |
| Length | 0.535inch |
| Max DC Current | 4.5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 253 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.0183R |
| Saturation Current | 4.5A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.449inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX10-2-52M-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.