
Surface mount general purpose fixed inductor featuring a metal core and two coils. Offers 10.58µH inductance with a 20% tolerance at 100kHz. Rated for 2.5A RMS and DC current, with a maximum DC resistance of 31mR. Operates across a -40°C to 85°C temperature range. Packaged in tape and reel.
Eaton CTX10-2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 31mR |
| DC Resistance (DCR) - Parallel | 31mR |
| DC Resistance (DCR) - Series | 125mR |
| DC Resistance-Max | 31mR |
| Depth | 11.43mm |
| Height | 5.97mm |
| Inductance | 10.58uH |
| Inductance - Parallel | 10.58uH |
| Inductance - Series | 42.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.5A |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX10-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.