
Surface mount fixed inductor featuring a metal core and two coils. Offers inductance values of 10µH (series) and 11.38µH (parallel) with a 25% tolerance at 100kHz. Rated for 2.89A RMS current, it has a DC resistance of 47mΩ (parallel) and 188mΩ (series). Operating temperature range is -40°C to 85°C.
Eaton CTX10-2A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| DC Resistance (DCR) | 47mR |
| DC Resistance (DCR) - Parallel | 47mR |
| DC Resistance (DCR) - Series | 188mR |
| Depth | 11.43mm |
| Height | 5.97mm |
| Inductance | 10uH |
| Inductance - Parallel | 11.38uH |
| Inductance - Series | 45.5uH |
| Inductance Tolerance | 25% |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max DC Current | 3.13A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.89A |
| RoHS Compliant | No |
| Series | OCTA-PAC® PLUS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.048oz |
| Width | 0.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX10-2A-R to view detailed technical specifications.
No datasheet is available for this part.