Eaton CTX10-2P technical specifications.
| Package/Case | SMD/SMT |
| Current | 1.05A |
| DC Resistance (DCR) | 89.5mR |
| Height | 0.235inch |
| Inductance - Parallel | 9.83uH |
| Inductance - Series | 39.3uH |
| Lead Free | Contains Lead |
| Length | 0.45inch |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX10-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.