
Dual-element, general-purpose fixed inductor featuring a powdered iron core and 9.83 µH inductance. This surface mount component offers a 2.1A current rating and a DC resistance of 45mΩ. Operating within a temperature range of -40°C to 85°C, it is supplied on tape and reel.
Eaton CTX10-2P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 45mR |
| DC Resistance (DCR) - Parallel | 45mR |
| DC Resistance (DCR) - Series | 179mR |
| DC Resistance-Max | 45mR |
| Depth | 11.43mm |
| Height | 5.97mm |
| Inductance | 9.83uH |
| Inductance - Parallel | 9.83uH |
| Inductance - Series | 39.3uH |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.1A |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX10-2P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.