
Surface mount fixed inductor featuring wirewound construction with a metal and ferrite core. Offers selectable inductance values of 9.6µH (parallel) and 38.4µH (series) with a 20% tolerance at 100kHz. Maximum DC current rating is 2.7A, with a DC resistance of 28mΩ (parallel) and 111mΩ (series). Operating temperature range spans from -40°C to 85°C. Packaged in tape and reel for automated assembly.
Eaton CTX10-3-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Ferrite |
| Current | 1.35A |
| Current Rating | 2.7A |
| DC Resistance (DCR) | 28mR |
| DC Resistance (DCR) - Parallel | 28mR |
| DC Resistance (DCR) - Series | 111mR |
| DC Resistance-Max | 28mR |
| Depth | 13.97mm |
| Height | 4.83mm |
| Inductance | 9.6uH |
| Inductance - Parallel | 9.6uH |
| Inductance - Series | 38.4uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.7A |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.064oz |
| Width | 0.55inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX10-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.