The CTX10-3A is a general purpose inductor with a nominal inductance of 10uH and a tolerance of 25%. It is shielded and designed for use in DC-DC converter applications. The inductor has 4 terminals and is suitable for surface mount applications. It operates over a temperature range of -40 to 85 degrees Celsius.
Eaton CTX10-3A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Tolerance | 25 |
| Terminal Placement | ON CIRCLE |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.027 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTX |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton CTX10-3A to view detailed technical specifications.
No datasheet is available for this part.