Surface mount fixed inductor featuring a metal core and dual coils, offering selectable inductance values of 9.68µH (parallel) or 38.7µH (series) with a 25% tolerance at 100kHz. This wirewound component supports a maximum DC current of 3A, with parallel DC resistance of 32mΩ and series DC resistance of 126mΩ. Operating within a temperature range of -40°C to 85°C, it is supplied in tape and reel packaging.
Eaton CTX10-3A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 1.82A |
| DC Resistance (DCR) | 63mR |
| DC Resistance (DCR) - Parallel | 32mR |
| DC Resistance (DCR) - Series | 126mR |
| Depth | 13.97mm |
| Height | 4.83mm |
| Inductance | 10uH |
| Inductance - Parallel | 9.68uH |
| Inductance - Series | 38.7uH |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 3A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® PLUS |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.064oz |
| Width | 13.97mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX10-3A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
