Surface mount fixed inductor featuring a powdered iron core with a inductance of 9.79µH (series 39.15µH) and a 20% tolerance. Rated for a maximum DC current of 2.7A, it offers a low DC resistance of 33mΩ. Operating temperature range is -40°C to 85°C, with a test frequency of 100kHz. Packaged in tape and reel, this component is lead-free.
Eaton CTX10-3P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.7A |
| DC Resistance (DCR) | 33mR |
| DC Resistance (DCR) - Parallel | 33mR |
| DC Resistance (DCR) - Series | 131mR |
| DC Resistance-Max | 33mR |
| Depth | 13.97mm |
| Height | 4.83mm |
| Inductance | 9.79uH |
| Inductance - Parallel | 9.79uH |
| Inductance - Series | 39.15uH |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | Econo-Pac™ |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.08oz |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX10-3P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.