Eaton CTX10-4A-L technical specifications.
| Core Material | Metal |
| Height | 6.35mm |
| Inductance | 10uH |
| Length | 13.97mm |
| Max DC Current | 4.09A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | CTX |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 13.97mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX10-4A-L to view detailed technical specifications.
No datasheet is available for this part.