Surface mount power inductor featuring 10µH inductance with a 25% tolerance. This unshielded, iron-core component offers a 4.67A RMS current rating and a maximum DC current of 4.09A. It operates within a temperature range of -40°C to 85°C and has a DC resistance of 20mΩ. The inductor is constructed with a metal and ferrite core and is supplied in tape and reel packaging.
Eaton CTX10-4A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Ferrite |
| Current Rating | 4.67A |
| DC Resistance (DCR) | 20mR |
| DC Resistance (DCR) - Parallel | 20mR |
| DC Resistance (DCR) - Series | 81mR |
| DC Resistance-Max | 20mR |
| Depth | 13.97mm |
| Height | 6.35mm |
| Inductance | 10uH |
| Inductance - Parallel | 10.53uH |
| Inductance - Series | 42.11uH |
| Inductance Tolerance | 25% |
| Inductor Type | POWER INDUCTOR |
| Length | 13.97mm |
| Max DC Current | 4.09A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.67A |
| Series | OCTA-PAC® PLUS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.096oz |
| Width | 0.55inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX10-4A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
