The CTX10-4P is a surface mount fixed inductor with a current rating of 1.25A and a tolerance of 20%. It has a series inductance of 39.53uH and is available in a package quantity of 600 units per reel. The inductor is packaged in a tape and reel format and is not RoHS compliant. It measures 0.55inch in length and 0.55inch in width, with a height of 0.25inch.
Eaton CTX10-4P technical specifications.
| Package/Case | SMD/SMT |
| Current | 1.25A |
| DC Resistance (DCR) | 93.5mR |
| Height | 0.25inch |
| Inductance - Parallel | 9.88uH |
| Inductance - Series | 39.53uH |
| Length | 0.55inch |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 20% |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX10-4P to view detailed technical specifications.
No datasheet is available for this part.