General purpose fixed inductor featuring a ferrite core and surface mount termination. Offers 9.88µH inductance with a 20% tolerance, rated for 2.5A maximum DC current. Operating temperature range is -40°C to 85°C. This unshielded, two-coil component is supplied on tape and reel.
Eaton CTX10-4P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 47mR |
| DC Resistance (DCR) - Parallel | 47mR |
| DC Resistance (DCR) - Series | 187mR |
| DC Resistance-Max | 47mR |
| Depth | 13.97mm |
| Height | 6.35mm |
| Inductance | 9.88uH |
| Inductance - Parallel | 9.88uH |
| Inductance - Series | 39.53uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX10-4P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.