This general purpose inductor from Eaton features a nominal inductance of 9.68uH and a maximum operating temperature of 75 degrees Celsius. It has a radial terminal placement and is designed for through-hole mounting. The inductor has a maximum rated current of 8.7A and a tolerance of 20%. It is suitable for use in power inductor applications.
Eaton CTX10-5-52 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 9.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0104 |
| Rated Current-Max | 8.7 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTX10-5-52 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton CTX10-5-52 to view detailed technical specifications.
No datasheet is available for this part.