Radial fixed inductor with 10µH inductance and 20% tolerance, designed for general purpose applications. Features a ferrite core, 8.7A current rating, and 10.4mΩ DC resistance. Operates within a temperature range of -40°C to 75°C and is suitable for through-hole mounting. This unshielded component has a radial lead pitch of 19.9mm and a saturation current of 11.1A.
Eaton CTX10-5-52-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 8.7A |
| DC Current | 8.7A |
| DC Resistance (DCR) | 10.4mR |
| Depth | 13.9mm |
| Height | 13.9mm |
| Inductance | 10uH |
| Inductance - Parallel | 10uH |
| Lead Free | Lead Free |
| Lead Pitch | 19.9mm |
| Lead/Base Style | Radial |
| Max DC Current | 8.7A |
| Max Operating Temperature | 75°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 108 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Saturation Current | 11.1A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.544oz |
| Width | 0.547inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX10-5-52-R to view detailed technical specifications.
No datasheet is available for this part.