
Through-hole fixed inductor featuring 10µH inductance with a 20% tolerance, designed for power applications. This unshielded toroidal inductor utilizes a powdered iron core and offers a maximum DC current rating of 8.7A. It boasts a low DC resistance of 10.4mΩ and a saturation current of 11.1A. Operating within a temperature range of -40°C to 75°C, it is packaged in bulk with radial leads.
Eaton CTX10-5-52LP-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 8.7A |
| DC Resistance (DCR) | 10.4mR |
| Diameter | 22.2mm |
| Height | 13.9mm |
| Height - Seated (Max) | 0.547inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Lead Pitch | 19.9mm |
| Lead/Base Style | Radial |
| Max DC Current | 8.7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Saturation Current | 11.1A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.576oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX10-5-52LP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.