Through-hole fixed inductor featuring 10µH inductance with a 20% tolerance, designed for power applications. This unshielded toroidal component utilizes a powdered iron core and offers a current rating of 8.7A, with a maximum DC current and saturation current of 11.1A. It exhibits a low DC resistance of 10.4mΩ and operates across a temperature range of -40°C to 75°C. The radial pin termination facilitates easy through-hole mounting.
Eaton CTX10-5-52M-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 8.7A |
| DC Resistance (DCR) | 10.4mR |
| Depth | 16mm |
| Diameter | 22.2mm |
| Height | 22.7mm |
| Height - Seated (Max) | 0.894inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Lead Pitch | 20.3mm |
| Lead/Base Style | Pin |
| Length | 1.22inch |
| Max DC Current | 11.1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 54 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 11.1A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.688oz |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX10-5-52M-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.