The CTX10-5P-R is a dual coil inductor from Eaton, featuring a surface mount package with a current rating of 4.5A. The inductor has a parallel inductance of 10uH and a series inductance of 160uH, with a DC resistance of 68mR. It is available in a tape and reel packaging with 300 units per package, making it suitable for high-volume applications.
Eaton CTX10-5P-R technical specifications.
| Package/Case | SMD/SMT |
| Current | 4.5A |
| DC Resistance (DCR) | 68mR |
| Height | 0.325inch |
| Inductance - Parallel | 10uH |
| Inductance - Series | 160uH |
| Length | 0.67inch |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Series | Econo-Pac™ |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX10-5P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.