Radial fixed inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 11.4A current rating, and 8mΩ DC resistance. Designed for through-hole mounting with a 16mm lead pitch. Operates within a temperature range of -40°C to 75°C. Unshielded, bulk packaged.
Eaton CTX10-7-52-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 11.4A |
| DC Current | 11.4A |
| DC Resistance (DCR) | 8mR |
| Depth | 18mm |
| Height | 18mm |
| Inductance | 10uH |
| Inductance - Parallel | 10uH |
| Lead Free | Lead Free |
| Lead Pitch | 16mm |
| Lead/Base Style | Radial |
| Max DC Current | 13.5A |
| Max Operating Temperature | 75°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 77 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Saturation Current | 13.5A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.848oz |
| Width | 0.709inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX10-7-52-R to view detailed technical specifications.
No datasheet is available for this part.