Through-hole fixed inductor featuring 10µH inductance with a 20% tolerance, tested at 100kHz. This unshielded toroidal component utilizes a powdered iron core and offers a high current rating of 11.4A, with a maximum DC current of 13.5A. It boasts a low DC resistance of 8mΩ and operates within a temperature range of -40°C to 75°C. The radial package has a diameter of 25.7mm and a lead pitch of 22.4mm, supplied in bulk packaging.
Eaton CTX10-7-52LP-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 11.4A |
| DC Resistance (DCR) | 8mR |
| Diameter | 25.7mm |
| Height | 18mm |
| Height - Seated (Max) | 0.709inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Lead Pitch | 22.4mm |
| Lead/Base Style | Radial |
| Max DC Current | 13.5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 13.5A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX10-7-52LP-R to view detailed technical specifications.
No datasheet is available for this part.