Radial fixed inductor featuring 100µH inductance with a 20% tolerance. This general-purpose inductor utilizes a powdered iron core and offers a 2.5A current rating. Designed for through-hole mounting, it operates within a temperature range of -40°C to 75°C and is RoHS compliant.
Eaton CTX100-1-52-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Current | 2.5A |
| DC Resistance (DCR) | 106mR |
| Depth | 12.4mm |
| Diameter | 15.5mm |
| Height | 12.4mm |
| Inductance | 100uH |
| Inductance - Parallel | 100uH |
| Lead Free | Lead Free |
| Lead Pitch | 13.7mm |
| Lead/Base Style | Radial |
| Length | 15.5mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 75°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 180 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rated Current-Max | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.272oz |
| Width | 0.488inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX100-1-52-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.