The CTX100-1-52LP is a 100uH ferrite inductor with a maximum DC current of 2.5A and a DC resistance of 106mR. It has a lead pitch of 13.7mm and a radial lead style. The inductor operates within a temperature range of -40°C to 75°C and is available in bulk packaging. It is not compliant with the RoHS directive.
Eaton CTX100-1-52LP technical specifications.
| Package/Case | 100 |
| Core Material | Ferrite |
| DC Current | 2.5A |
| DC Resistance (DCR) | 106mR |
| Inductance | 100uH |
| Lead Pitch | 13.7mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 75°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX100-1-52LP to view detailed technical specifications.
No datasheet is available for this part.