
General purpose, through-hole fixed inductor with 100µH inductance and 20% tolerance. Features a radial package with a 15.3mm lead pitch, 2.5A DC current rating, and 2.4A saturation current. Operates within a -40°C to 75°C temperature range, with a low DC resistance of 106mΩ. Constructed with a ferrite core and unshielded design.
Eaton CTX100-1-52M-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Current | 2.5A |
| DC Resistance (DCR) | 106mR |
| Depth | 16.1mm |
| Diameter | 15.5mm |
| Height | 19.7mm |
| Height - Seated (Max) | 0.776inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Lead Pitch | 15.3mm |
| Lead/Base Style | Pin |
| Length | 19.6mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 75°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 272 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Saturation Current | 2.4A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.352oz |
| Width | 0.634inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX100-1-52M-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.