The CTX100-10-52LP is a general purpose inductor with a nominal inductance of 99.38uH and a maximum operating temperature of 75 degrees Celsius. It has a radial terminal placement and is designed for through-hole mounting. The inductor is rated for a maximum current of 17.6A and has a DC resistance of 0.0109 ohms. It is suitable for use as a power inductor in various applications.
Eaton CTX100-10-52LP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 99.38 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0109 |
| Rated Current-Max | 17.6 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTX100-10-52 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton CTX100-10-52LP to view detailed technical specifications.
No datasheet is available for this part.