Surface mount fixed inductor featuring amorphous metal core material. Offers selectable inductance values of 100µH (series) or 99.45µH (parallel), with a tolerance of 25%. Maximum DC current is 920mA, with DC resistance values of 0.686Ω (parallel) and 2.745Ω (series). Operating temperature range is -40°C to 85°C. Packaged in tape and reel for automated assembly.
Eaton CTX100-1A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 370mA |
| DC Resistance (DCR) | 1.373R |
| DC Resistance (DCR) - Parallel | 686mR |
| DC Resistance (DCR) - Series | 2.745R |
| Height | 4.19mm |
| Inductance | 100uH |
| Inductance - Parallel | 99.45uH |
| Inductance - Series | 397.8uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 920mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® PLUS |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Weight | 0.032oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX100-1A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.