Surface mount fixed inductor featuring a powdered iron core and two coils. Offers inductance values of 99.01µH (parallel) and 396.06µH (series) with a 20% tolerance at 100kHz. Maximum DC current rating is 540mA, with DC resistance of 557mΩ (parallel) and 2.227Ω (series). Operating temperature range is -40°C to 85°C. Packaged in tape and reel.
Eaton CTX100-1P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 540mA |
| DC Resistance (DCR) | 557mR |
| DC Resistance (DCR) - Parallel | 557mR |
| DC Resistance (DCR) - Series | 2.227R |
| Depth | 11.43mm |
| Height | 4.19mm |
| Inductance | 99.01uH |
| Inductance - Parallel | 99.01uH |
| Inductance - Series | 396.06uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 540mA |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX100-1P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.