General purpose radial inductor with 100µH inductance and 20% tolerance. Features a powdered iron core, 4.4A current rating, and 53.4mΩ DC resistance. Operates within a -40°C to 75°C temperature range and is RoHS compliant. Designed for through-hole mounting with a 21.8mm lead pitch.
Eaton CTX100-2-52-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 4.4A |
| DC Current | 4.4A |
| DC Resistance (DCR) | 53.4mR |
| Depth | 16.6mm |
| Height | 16.6mm |
| Inductance | 100uH |
| Inductance - Parallel | 100uH |
| Lead Free | Lead Free |
| Lead Pitch | 21.8mm |
| Lead/Base Style | Radial |
| Max DC Current | 4.4A |
| Max Operating Temperature | 75°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 4.3A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.864oz |
| Width | 0.654inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX100-2-52-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.