The CTX100-2-52LP is a general purpose inductor with a nominal inductance of 101.7uH and a maximum rated current of 4.4A. It features a DC resistance of 0.0534 Ohm and is designed for power inductor applications. This inductor is manufactured by Eaton and is part of the CTX series. It has a radial terminal placement and is available in a through-hole package with a length of 16.6mm. The CTX100-2-52LP operates within a temperature range of -40 to 75 degrees Celsius.
Eaton CTX100-2-52LP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 16.6 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 101.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0534 |
| Rated Current-Max | 4.4 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTX |
| Series | CTX(HORIZONTAL) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton CTX100-2-52LP to view detailed technical specifications.
No datasheet is available for this part.