Eaton CTX100-2-52LP-R technical specifications.
| Core Material | Ferrite |
| Diameter | 24mm |
| Height | 16.6mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Lead Pitch | 21.8mm |
| Lead/Base Style | Radial |
| Length | 24mm |
| Max DC Current | 4.3A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.88oz |
| Width | 16.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX100-2-52LP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.