
Through-hole fixed inductor with 100µH inductance and 20% tolerance, designed for power applications. Features a powdered iron core, 4.4A DC current rating, and 53.4mΩ DC resistance. Operates within a temperature range of -40°C to 75°C, with a saturation current of 4.3A. Radial pin termination and unshielded construction.
Eaton CTX100-2-52M-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 4.4A |
| DC Current | 4.4A |
| DC Resistance (DCR) | 53.4mR |
| Depth | 21.7mm |
| Diameter | 24mm |
| Height | 26mm |
| Height - Seated (Max) | 1.024inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Lead Pitch | 23mm |
| Lead/Base Style | Pin |
| Length | 35.4mm |
| Max DC Current | 4.4A |
| Max Operating Temperature | 75°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| Resistance | 0.054R |
| Saturation Current | 4.3A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 1.024oz |
| Width | 0.854inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX100-2-52M-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.