Surface mount fixed inductor featuring amorphous metal core material. Offers dual inductance values of 102.38µH (parallel) and 409.5µH (series) with a 25% tolerance. Rated for a maximum DC current of 1.04A, with parallel DCR of 695mΩ and series DCR of 2.778Ω. Operates within a temperature range of -40°C to 85°C. Packaged in tape and reel with 800 units per package.
Eaton CTX100-2A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 380mA |
| DC Resistance (DCR) | 1.389R |
| DC Resistance (DCR) - Parallel | 695mR |
| DC Resistance (DCR) - Series | 2.778R |
| Height | 5.97mm |
| Inductance | 100uH |
| Inductance - Parallel | 102.38uH |
| Inductance - Series | 409.5uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 1.04A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® PLUS |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Weight | 0.048oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX100-2A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.