Surface mount fixed inductor featuring wirewound construction with ferrite and metal core material. Offers dual inductance values of 101.4µH (parallel) and 405.6µH (series) with a 20% tolerance, tested at 100kHz. Rated for a maximum DC current of 700mA, with parallel DCR of 345mΩ and series DCR of 1.381Ω. Operates within a temperature range of -40°C to 85°C and is supplied in tape and reel packaging.
Eaton CTX100-3-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Metal |
| Current | 350mA |
| Current Rating | 700mA |
| DC Resistance (DCR) | 690.5mR |
| DC Resistance (DCR) - Parallel | 345mR |
| DC Resistance (DCR) - Series | 1.381R |
| Depth | 13.97mm |
| Height | 4.83mm |
| Inductance | 101.4uH |
| Inductance - Parallel | 101.4uH |
| Inductance - Series | 405.6uH |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.064oz |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX100-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.