Surface mount fixed inductor featuring a powdered iron core with 101.31µH parallel and 405.22µH series inductance, both with a 20% tolerance. This wirewound component supports a maximum DC current of 680mA (parallel) and 340mA (series), with corresponding DC resistances of 501mΩ (parallel) and 2.005Ω (series). Operating within a temperature range of -40°C to 85°C, it is supplied in tape and reel packaging.
Eaton CTX100-3P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 340mA |
| DC Resistance (DCR) | 1.003R |
| DC Resistance (DCR) - Parallel | 501mR |
| DC Resistance (DCR) - Series | 2.005R |
| Height | 4.83mm |
| Inductance | 101uH |
| Inductance - Parallel | 101.31uH |
| Inductance - Series | 405.22uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 680mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | Econo-Pac™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 13.97mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX100-3P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.