Eaton CTX100-4 technical specifications.
| Package/Case | Metal |
| Current | 460mA |
| DC Resistance (DCR) | 605mR |
| Height | 0.25inch |
| Inductance - Parallel | 99.23uH |
| Inductance - Series | 396.9uH |
| Lead Free | Contains Lead |
| Length | 0.55inch |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX100-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.