
Surface mount power inductor featuring a wirewound construction with dual inductance values of 99.23µH (series) and 396.9µH (parallel), both with a 20% tolerance. This unshielded inductor operates at 100kHz, offering a maximum DC current rating of 920mA. It utilizes a metal and ferrite core material and has a DC resistance (DCR) of 302mΩ. The component is designed for surface mounting with SMD/SMT termination and operates within a temperature range of -40°C to 85°C.
Eaton CTX100-4-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Ferrite |
| Current Rating | 920mA |
| DC Resistance (DCR) | 302mR |
| DC Resistance (DCR) - Parallel | 302mR |
| DC Resistance (DCR) - Series | 1.21R |
| DC Resistance-Max | 302mR |
| Depth | 13.97mm |
| Height | 6.35mm |
| Inductance | 99.23uH |
| Inductance - Parallel | 99.23uH |
| Inductance - Series | 396.9uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER INDUCTOR |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 920mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 920mA |
| RoHS Compliant | No |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.55inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX100-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.