Surface mount fixed inductor featuring a powdered iron core with dual coils. Offers selectable inductance values of 99.09µH (parallel) or 396.38µH (series) with a 20% tolerance at 100kHz. Rated for a maximum DC current of 720mA (0.72A) and RMS current of 720mA, with parallel DC resistance of 565mΩ and series DC resistance of 2.259Ω. Operating temperature range is -40°C to 85°C.
Eaton CTX100-4P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 360mA |
| Current Rating | 720mA |
| DC Resistance (DCR) | 1.13R |
| DC Resistance (DCR) - Parallel | 565mR |
| DC Resistance (DCR) - Series | 2.259R |
| Depth | 13.97mm |
| Height | 6.35mm |
| Inductance | 99.09uH |
| Inductance - Parallel | 99.09uH |
| Inductance - Series | 396.38uH |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 720mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 720mA |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.096oz |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX100-4P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.