General purpose radial inductor featuring 100µH inductance with a 20% tolerance, designed for through-hole mounting. This unshielded, powdered iron-core component offers a current rating of 8.2A and a saturation current of 7.5A, with a low DC resistance of 26.7mR. Operating within a temperature range of -40°C to 75°C, it is RoHS compliant and packaged in bulk.
Eaton CTX100-5-52-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 8.2A |
| DC Resistance (DCR) | 26.7mR |
| Depth | 16.8mm |
| Diameter | 37.8mm |
| Height | 16.8mm |
| Inductance | 100uH |
| Inductance - Parallel | 100uH |
| Lead Diameter | 1.49mm |
| Lead Free | Lead Free |
| Lead Pitch | 13.6mm |
| Lead/Base Style | Radial |
| Length | 1.488inch |
| Max DC Current | 8.2A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 7.5A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 2.272oz |
| Width | 0.661inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX100-5-52-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.