Eaton CTX100-5-52LP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 16.8 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 97.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0267 |
| Rated Current-Max | 8.2 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTX |
| Series | CTX(HORIZONTAL) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton CTX100-5-52LP to view detailed technical specifications.
No datasheet is available for this part.