Through-hole fixed inductor featuring 100µH inductance with a 20% tolerance, tested at 100kHz. This radial component offers an 8.2A DC current rating and a low 26.7mΩ DC resistance. Designed with a powdered iron core, it operates within a -40°C to 75°C temperature range and has a saturation current of 7.5A. The inductor measures 37.8mm in diameter and 16.8mm in height, with a 35.5mm lead pitch.
Eaton CTX100-5-52LP-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 8.2A |
| DC Current | 8.2A |
| DC Resistance (DCR) | 26.7mR |
| Diameter | 37.8mm |
| Height | 16.8mm |
| Height - Seated (Max) | 0.661inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Lead Pitch | 35.5mm |
| Lead/Base Style | Radial |
| Length | 1.488inch |
| Max DC Current | 8.2A |
| Max Operating Temperature | 75°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Saturation Current | 7.5A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 2.496oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX100-5-52LP-R to view detailed technical specifications.
No datasheet is available for this part.