Through-hole fixed inductor featuring a powdered iron core for power applications. Offers 100µH inductance with a 20% tolerance, rated for 12A current at 100kHz test frequency. Features a low 16.7mΩ DC resistance and a maximum DC current rating of 9.1A. Radial leaded package with a 43.4mm lead pitch, designed for through-hole mounting. Operates within a temperature range of -40°C to 75°C.
Eaton CTX100-7-52LP-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 12A |
| DC Resistance (DCR) | 16.7mR |
| Diameter | 48.5mm |
| Height | 21.8mm |
| Height - Seated (Max) | 0.858inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Lead Pitch | 43.4mm |
| Lead/Base Style | Radial |
| Max DC Current | 9.1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 18 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Saturation Current | 9.1A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX100-7-52LP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.