
Through-hole fixed inductor featuring a powdered iron core for power applications. Offers 1mH inductance with a 20% tolerance at 100kHz, supporting a maximum DC current of 2.1A. Rated for 1.5A continuous current with a DC resistance of 638mΩ. Operates within a temperature range of -40°C to 75°C and is supplied in bulk packaging.
Eaton CTX1000-1-52-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 638mR |
| Depth | 17.1mm |
| Height | 1.228inch |
| Inductance | 1mH |
| Inductance - Parallel | 1mH |
| Lead/Base Style | Radial |
| Max DC Current | 2.1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX1000-1-52-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
