
Through-hole fixed inductor featuring a powdered iron core for power applications. Offers 1mH inductance with a 20% tolerance at 100kHz. Rated for 1.5A continuous current and 2.1A saturation current, with a DC resistance of 638mR. Radial pin termination and unshielded design.
Eaton CTX1000-1-52M-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 638mR |
| Depth | 21.7mm |
| Diameter | 29.8mm |
| Height | 31.2mm |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Lead Pitch | 23mm |
| Lead/Base Style | Pin |
| Length | 35.4mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.638R |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX1000-1-52M-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
