Eaton CTX110600TR-R technical specifications.
| Mount | Surface Mount |
| Package Quantity | 275 |
| Packaging | Tape and Reel |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX110600TR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.