Eaton CTX110654-R technical specifications.
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | CCFL TRANSFORMERS |
| Weight | 0.16oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX110654-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.