Surface mount fixed inductor featuring a metal core and two coils. Offers selectable inductance of 14.4µH (parallel) or 57.6µH (series) with a 20% tolerance at 100kHz. Maximum DC current is 1.1A, with a DC resistance of 80mΩ in parallel and 319mΩ in series. Operating temperature range is -40°C to 85°C. Packaged in tape and reel, this unshielded component is lead-free.
Eaton CTX15-1-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 550mA |
| DC Resistance (DCR) | 80mR |
| DC Resistance (DCR) - Parallel | 80mR |
| DC Resistance (DCR) - Series | 319mR |
| Depth | 11.43mm |
| Height | 4.19mm |
| Inductance | 14.4uH |
| Inductance - Parallel | 14.4uH |
| Inductance - Series | 57.6uH |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX15-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.